text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8170AXV330T2G

LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq, 3.3V Auto Discharge, SOT563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
onsemi NCV8170AXV330T2G - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Range: 1.2V to 3.6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.25V
Output Current-Max: 150mA
Regulator Topology: Fixed
Quiescent Current: 0.9µA
Load Regulation: 20mV
Current - Limit: 225mA
Line Regulation (%): 0.2%
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
4,000
$0.265
12,000+
$0.26
Product Variant Information section