text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1L05BPUR

ST1L05 Series 1.3 A Adjustable Surface Mount Voltage Regulator - DFN-6L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1L05BPUR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 0.3V
Output Current-Max: 1.3A
Tolerance (%): ±2%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 650µA
No. of Outputs: Single
Output Noise: 0.003V
Load Regulation: 30mV
Current - Limit: 1.3A
Line Regulation: 15mV
Package Style:  DFN-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Unit Price
3,000
$0.555
6,000+
$0.545
Product Variant Information section