text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1L05DPUR

ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1L05DPUR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V/1.256V
Dropout Voltage-Max: 0.3V
Output Current-Max: 1.3A
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$2,452.50
USD
Quantity
Unit Price
4,500+
$0.545
Product Variant Information section