ST1L08SPU33R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1L08SPU33R

ST1L08 Series 3.3V 800 mA Fixed Ultra Low Drop High PSRR Voltage Regulator-DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST1L08SPU33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 150mV
Output Current-Max: 800mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 200µV
Load Regulation (%): 0.0025%
Current - Limit: 1.8A
Line Regulation (%): 0.2%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
12,500+
$0.29
Product Variant Information section