text.skipToContent text.skipToNavigation

Manufacturer Part #

SY6353MAC

SY6353 Series 3 A 55 V Adjustable Output SMT Linear Regulator - TO-263-5

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Date Code:
Product Specification Section
Silergy SY6353MAC - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 55V
Output Voltage Range: 1.24V to 29.6V
Dropout Voltage-Max: 863mV
Output Current-Max: 3A
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 80µA
No. of Outputs: Single
Load Regulation (%): 0.2%
Current - Limit: 4.5A
Line Regulation (%): 0.1%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,424.00
USD
Quantity
Unit Price
800+
$1.78