text.skipToContent text.skipToNavigation

Manufacturer Part #

SY6353MAC

SY6353 Series 3 A 55 V Adjustable Output SMT Linear Regulator - TO-263-5

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Date Code: 2605
Product Specification Section
Silergy SY6353MAC - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 55V
Output Voltage Range: 1.24V to 29.6V
Dropout Voltage-Max: 863mV
Output Current-Max: 3A
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 80µA
No. of Outputs: Single
Load Regulation (%): 0.2%
Current - Limit: 4.5A
Line Regulation (%): 0.1%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
Cost Per Unit
$5.74
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$2.24 USD Each
Total
$11.48
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.