text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1014-3.3VCT713

50MA LDO WITH SHUTDOWN & V REF BYPASS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Microchip TC1014-3.3VCT713 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Output Current-Max: 50mA
Rated Power: 390.6mW
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 600V
Load Regulation (%): 2%
Line Regulation (%): 0.35%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The TC1014-3.3VCT713 is a Part of TC1014 Series 50 mA 3.3 V CMOS Low Dropout Regulator with Shutdown, Available in 23-5 Pin SOT Package.

The TC1014 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) Low Dropout Regulators (LDOs) such as the LP2980.

Features:

  • Low Supply Current (50 μA, typical)
  • Low Dropout Voltage
  • Choice of 50 mA (TC1014), 100 mA (TC1015) and 150 mA (TC1185) Output
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Power-Saving Shutdown Mode
  • Reference Bypass Input for Ultra Low-Noise Operation
  • Overcurrent and Overtemperature Protection
  • Space-Saving 5-Pin SOT-23 Package
  • Pin-Compatible Upgrades for Bipolar Regulators

Applications:

  • Battery-Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulator for SMPS
  • Pagers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section