text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1300R-3.3VUA

TC1300 Series 300 mA 3.3 V Fixed Output CMOS LDO w/Shutdown Bypass - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1300R-3.3VUA - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Output Current-Max: 300mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$492.00
USD
Quantity
Unit Price
100
$1.24
300
$1.23
500
$1.22
1,500
$1.21
2,500+
$1.19
Product Variant Information section