Manufacturer Part #
TLE4678ELXUMA2
5 V 200mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4678ELXUMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4678ELXUMA2 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 45V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 0.35V |
| Output Current-Max: | 200mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 80µA |
| No. of Outputs: | 1 |
| Load Regulation: | 30V |
| Line Regulation: | 20mV |
| Package Style: | SSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-14
Mounting Method:
Surface Mount