Manufacturer Part #
TLT807B0EPVXUMA1
LDO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLT807B0EPVXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLT807B0EPVXUMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.7V |
| Input Voltage-Max: | 42V |
| Output Voltage Range: | 1.2V to 20V |
| Dropout Voltage-Max: | 0.5V |
| Output Current-Max: | 70mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 36µA |
| No. of Outputs: | 1 |
| Load Regulation: | -10mV |
| Current - Limit: | 160mA |
| Line Regulation: | 5mV |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount