Manufacturer Part #
AN431AN-ATRG1
AN431A Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Diodes Incorporated AN431AN-ATRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AN431AN-ATRG1 - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | ±0.5% |
| Reference Voltage: | 2.5V |
| Output Voltage: | 2.5V to 36V |
| Output Impedance: | 0.5Ω |
| Cathode Current: | 1mA to 100mA |
| Power Dissipation: | 370mW |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.036
9,000
$0.0352
15,000
$0.0348
45,000
$0.0339
75,000+
$0.0332
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount