text.skipToContent text.skipToNavigation

Manufacturer Part #

AN431BN-ATRE1

AN431A Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AN431BN-ATRE1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 0.5% to 1%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 370mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$205.20
USD
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0228
30,000
$0.0222
60,000
$0.0219
120,000+
$0.0213
Product Variant Information section