text.skipToContent text.skipToNavigation

Manufacturer Part #

AP431IANTR-G1

AP431I Series 2.5 V ±0.5 % Low Cathode Adj. Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Diodes Incorporated AP431IANTR-G1 - Technical Attributes
Attributes Table
Accuracy: ±0.5%
Reference Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.50
USD
Quantity
Unit Price
3,000
$0.0525
9,000
$0.0511
15,000
$0.0506
30,000
$0.0498
60,000+
$0.0485
Product Variant Information section