text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ431LAKTR-G1

AZ431L Series 1.24V-18V 100mA ±0.5% SOT-23-5 Shunt Voltage Reference IC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated AZ431LAKTR-G1 - Technical Attributes
Attributes Table
Output Type: Adjustable
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Cathode Current: 80µA to 100mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
3,000
$0.0775
6,000
$0.0762
12,000
$0.075
15,000
$0.0746
45,000+
$0.0722
Product Variant Information section