text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4573GQBE-AEC1-Z

fully integrated, fixed-frequency, synchronous step-down converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Monolithic Power Systems MPQ4573GQBE-AEC1-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.3V to 45V
Output Current-Max: 6A
Output Voltage Range: 0.815V to 45V
Output Type: Adjustable
Switching Frequency-Max: 470kHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 40µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
65,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,300.00
USD
Quantity
Unit Price
5,000+
$2.46
Product Variant Information section