Manufacturer Part #
TLV431AQFTA
1.24V 1% shunt reg in SOT23 auto grade part for Gentex
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Diodes Incorporated TLV431AQFTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated TLV431AQFTA - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | 1% |
| Reference Voltage: | 1.271V |
| Output Voltage: | 1.24V to 18V |
| Output Impedance: | 0.25Ω |
| Output Current: | 15mA |
| Cathode Current: | 15mA |
| Supply Current: | 55µA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount