text.skipToContent text.skipToNavigation

Manufacturer Part #

TLVH431AICT

TLVH431 Series Adj 1.24 to 18 V ±0.5 % Programmable Voltage Reference- SOT323-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TLVH431AICT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Output Impedance: 0.22Ω
Cathode Current: 0.1mA to 60mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-323-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section