Manufacturer Part #
TS824ILT-1.2
TS824-1.2 Series 1.225 V ±1% Micropower Shunt Voltage Reference - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS824ILT-1.2 - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Fixed |
| Accuracy: | ±1% |
| Reference Voltage: | 1.225V |
| Output Impedance: | 0.25Ω |
| Cathode Current: | 0.04mA to 12mA |
| Power Dissipation: | 360mW |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount