text.skipToContent text.skipToNavigation

Manufacturer Part #

TS824ILT-1.2

TS824-1.2 Series 1.225 V ±1% Micropower Shunt Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
STMicroelectronics TS824ILT-1.2 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Fixed
Accuracy: ±1%
Reference Voltage: 1.225V
Output Impedance: 0.25Ω
Cathode Current: 0.04mA to 12mA
Power Dissipation: 360mW
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47
Product Variant Information section