text.skipToContent text.skipToNavigation

Manufacturer Part #

ZR431F005TA

ZR431 Series 0.5 % 2.5 V Adjustable Precision Zener Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2312
Product Specification Section
Diodes Incorporated ZR431F005TA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 20V
Output Impedance: 0.75Ω
Cathode Current: 0.05mA to 100mA
Power Dissipation: 330mW
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZR431F005TA is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 100 mA.

It has an Operating temperature ranges b/w -40 °C to +85 °C and it is available in a SOT-223 package.

Features:

  • Surface mount SOT223 and SOT23 packages
  • 2%, 1 % and 0.5% tolerance
  • Max. temperature coefficient 55 ppm/°C
  • Temperature compensated for operation
  • over the full temperature range
  • Programmable output voltage
  • 50 μA to 100 mA current sink capability
  • Low output noise

Applications:

  • Shunt regulator
  • Series regulator
  • Voltage monitor
  • Over voltage/ under voltage protection
  • Switch mode power supplies

 

 

 
Pricing Section
Global Stock:
2,559,000
Singapore:
2,559,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$276.30
USD
Quantity
Unit Price
3,000
$0.0921
6,000
$0.0906
12,000
$0.0891
15,000
$0.0886
45,000+
$0.0858