text.skipToContent text.skipToNavigation

Manufacturer Part #

A8585KLKTR-T

5 V 1 Output 2 A Positive Fixed Buck Switching Regulator IC - LSOP-10-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8585KLKTR-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 35V
Output Current-Max: 2A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 605kHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  SOIC-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$11,520.00
USD
Quantity
Unit Price
3,000+
$1.28
Product Variant Information section