text.skipToContent text.skipToNavigation

Manufacturer Part #

A8586KEJTR-T

36 V Wide Input Voltage Adjustable Frequency 3.5 Amp Buck Regulator - DFN-10

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A8586KEJTR-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 36V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 30V
Output Type: Adjustable
Switching Frequency-Max: 4MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 27µA
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
18000
Multiple Of:
1500
Total
$16,740.00
USD
Quantity
Unit Price
1,500
$0.95
3,000+
$0.93
Product Variant Information section