text.skipToContent text.skipToNavigation

Manufacturer Part #

A8660KESTR-J

SYNCHRONOUS BUCK CONTROLLER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Allegro MicroSystems A8660KESTR-J - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 45V
Output Voltage Range: 0.8V to 20V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  DFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,830.00
USD
Quantity
Unit Price
1,500+
$1.22
Product Variant Information section