text.skipToContent text.skipToNavigation

Manufacturer Part #

AME5140AEEVADJZ

AME5140 Series 1.6 MHz Boost Converter with 30V Internal FET Switch - SOT-25

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME5140AEEVADJZ - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1.8A
Switching Frequency-Max: 1.6MHz
Package Style:  SOT-101-1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$4,725.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section