Manufacturer Part #
AP1501A-K5G-13
AP1501A Series 40 V 150 KHz 5 A PWM Buck DC/DC Converter - TO-263-5L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP1501A-K5G-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP1501A-K5G-13 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 40V |
| Output Current-Max: | 5A |
| Output Voltage Range: | 1.23V to 37V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 173kHz |
| Operating Temp Range: | -20°C to +85°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 72% |
| No. of Outputs: | 1 |
| Quiescent Current: | 5mA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
800
$1.20
1,600
$1.19
2,400+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount