text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3012KTR-E1

AP3012 Series 16 V 1.5 MHz Surface Mount Boost DC-DC Converter - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP3012KTR-E1 - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.6V to 16V
Output Current-Max: 250mA
Output Voltage Range: 1.25V to 29V
Switching Frequency-Max: 1.5MHz
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.90
USD
Quantity
Unit Price
3,000
$0.0873
6,000
$0.0859
12,000
$0.0845
15,000
$0.084
45,000+
$0.0813
Product Variant Information section