text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3428KTTR-G1

Switching Voltage Regulators, Single Step Down 2.5V to 5.5V 5-Pin TSOT-25 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Diodes Incorporated AP3428KTTR-G1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 40µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Not Recommended for New Designs
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
114,000
Factory Stock:Factory Stock:
396,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.101
30,000+
$0.0985
Product Variant Information section