text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3429KTTR-G1

DCDC Conv LV Buck TSOT25 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Diodes Incorporated AP3429KTTR-G1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 90µA
Storage Temperature Range: -55°C to +150°C
Package Style:  TSOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.10
USD
Quantity
Unit Price
3,000
$0.0917
6,000
$0.0902
12,000
$0.0888
15,000
$0.0883
45,000+
$0.0854
Product Variant Information section