text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3602AKTR-G1

AP3602AK Series 5 V 100 mA 1.2 MHz Regulated Charge Pump - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Diodes Incorporated AP3602AKTR-G1 - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.7V
Output Current-Max: 100mA
Output Voltage Range: 4.8V to 5.2V
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 30µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section