text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5100WG-7

AP5100 Series 24 V 1.7 MHz Step-Down Converter with Switching Frequency- SOT23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Diodes Incorporated AP5100WG-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 24V
Output Current-Max: 1.2A
Output Type: Adjustable
Switching Frequency-Max: 1.7MHz
Operating Temp Range: -25°C to +85°C
Duty Cycle-Max: 87%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 1mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The AP5100WG-7 is a step-down converter with a built-in power MOSFET to enable smallest solution size power conversion and fixed switching frequency of 1.4 MHz.

The AP5100 will provide the voltage conversion with a low count of widely available standard external components.

Features:

  • VIN 4.75 V to 24 V
  • Load current of up to 1.2 A
  • Internal Power MOSFET
  • Stable with Low ESR Ceramic Output Capacitors
  • Up to 90% Efficiency
  • 0.1 μA Shutdown Mode
  • Fixed 1.4 MHz Frequency
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Resistor divider adjustable Output: 0.81 V to 15 V
  • SOT26: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Applications:

  • Distributed Power Systems
  • Battery Charger
  • Pre-Regulator for Linear Regulators
  • WLED Drivers

 

 

 
Pricing Section
Global Stock:
39,000
USA:
39,000
141,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section