text.skipToContent text.skipToNavigation

Manufacturer Part #

AP5727WG-7

AP5727 Series 5.5V 500µA Bias Power Supply for OLED Sub Display & TFT-LED-SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP5727WG-7 - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.7V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.4MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 500µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section