text.skipToContent text.skipToNavigation

Manufacturer Part #

AP63203WU-7

AP63203 Series 3.3 V 2 A SMT Fixed Low IQ Synchronous Buck - TSOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP63203WU-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 32V
Output Current-Max: 2A
Output Type: Fixed
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 22µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section