text.skipToContent text.skipToNavigation

Manufacturer Part #

AP63300WU-7

3.8V TO 32V INPUT, 3A LOW IQ SYNCHRONOUS BUCK WITH ENHANCED EMI REDUCTION

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Diodes Incorporated AP63300WU-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 32V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 31V
Output Type: Adjustable
Switching Frequency-Max: 550kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
No. of Outputs: 1
Quiescent Current: 22µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000+
$0.425
Product Variant Information section