text.skipToContent text.skipToNavigation

Manufacturer Part #

AP64202SP-13

Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) TR 4K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Diodes Incorporated AP64202SP-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 40V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 40V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 25µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
4000
Total
$1,150.00
USD
Quantity
Unit Price
4,000+
$0.575
Product Variant Information section