text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ34063UMTR-G1

AZ34063U Series 36 V 1.5 A Step-Down/Step-Up/Inverting DC-DC Converter - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Diodes Incorporated AZ34063UMTR-G1 - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 3V to 36V
Output Current-Max: 1.5A
Output Voltage Range: 1.25V to 36V
Switching Frequency-Max: 180kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.20
USD
Quantity
Unit Price
4,000
$0.0918
8,000
$0.0902
12,000
$0.0893
16,000
$0.0887
20,000+
$0.0867
Product Variant Information section