text.skipToContent text.skipToNavigation

Manufacturer Part #

BD7F105EFJ-CE2

BD7F105EFJ-CIsolated Type Fly-back Converter IC with Integrated Switching MOSFE

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
ROHM BD7F105EFJ-CE2 - Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 3.4V to 42V
Output Type: Adjustable
Switching Frequency-Max: 498kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 1mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,175.00
USD
Quantity
Unit Price
2,500+
$1.67
Product Variant Information section