text.skipToContent text.skipToNavigation

Manufacturer Part #

BD90640EFJ-CE2

Input 3.5 V to 36 V Output 4A 1ch Step-Down Regulator

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD90640EFJ-CE2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.6V to 36V
Output Current-Max: 4A
Output Voltage Range: 0.8V to 36V
Output Type: Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,750.00
USD
Quantity
Unit Price
2,500+
$1.10
Product Variant Information section