text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9110NV-E2

BD Series 4.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - SON-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9110NV-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1V to 2.5V
Switching Frequency-Max: 1.2MHz
Package Style:  SON-8
Mounting Method: Surface Mount
Features & Applications
ROHM's BD91xx series of step-down switching regulators offers simplicity and flexibility without sacrificing performance.  Compact designs are achievable due to a high level of integration (less than 10 passive components required) and a variety of small packaging options.  BD91xx regulators are fixed oscillation frequency devices, so there is no external timing circuitry, and the pass transistor segment of the output stage has been pulled inside, thus eliminating the need for FET selection.  Output voltage is set through the configuration of a simple voltage divider in the feedback loop.

The BD91xx series provides high efficiency power conversion using synchronous rectification and a proprietary pulse skip control technology.  These ICs employ a current mode control system to provide a fast transient response to sudden changes in load conditions, and they possess the ability to maintain conversion levels above 60% (typ.) under light loading.  BD91xx regulators are manufactured to be in compliance with numerous industry substance removal initiatives.

Series Features:

- single and dual channel output

- fixed frequency (500 kHz, 1 MHz, 1.5 MHz, & 2 MHz)

- output current ratings up to 4.0 A

- SLLM (Simple Light Load Mode)

- fixed and variable output voltage (set by resistor selection)

- overcurrent and thermal shutdown protection circuitry

- SON008V5060, VQFN020V4040, MSOP8, HSON8, VCSP50L2, & VCSP50L1 packaging

- RoHS compliant

The BD9110NV has a single-channel output and comes in a SON008V5060 package (6.0×5.0×1.0mm).  The supply voltage range is 4.5V to 5.5V.  It has a variable output voltage of 1.0V to 2.5V, a maximum rated output current of 2.0A, and a fixed 1 MHz oscillation frequency.  This part is Lead-Free/RoHS compliant.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,640.00
USD
Quantity
Unit Price
2,000+
$1.32
Product Variant Information section