text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9305AFVM-TR

BD9305 Series 4.2 to 18 V 800 kHz Buck SMT Switching Regulator - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9305AFVM-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.2V to 18V
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,565.00
USD
Quantity
Unit Price
3,000+
$0.855
Product Variant Information section