text.skipToContent text.skipToNavigation

Manufacturer Part #

BD95500MUV-E2

BD Series 3 to 20 V 1000 kHz Switch Mode SMT Switching Regulator - VQFN-40

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD95500MUV-E2 - Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 3V to 20V
Output Current-Max: 6A
Switching Frequency-Max: 1MHz
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,500.00
USD
Quantity
Unit Price
2,000+
$2.25
Product Variant Information section