text.skipToContent text.skipToNavigation

Manufacturer Part #

BD95861MUV-E2

BD95861MUV Series 18 V 6A 1 ch Synchronous Buck DC/DC Converter - VQFN-24

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD95861MUV-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7.5V to 18V
Output Current-Max: 6A
Output Voltage Range: 0.8V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -20°C to +100°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,125.00
USD
Quantity
Unit Price
2,500+
$0.85
Product Variant Information section