text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9611MUV-RE2

60V Synchronous Step-down Switching Regulator (Controller Type

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9611MUV-RE2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 10V to 56V
Output Voltage Range: 1V to 44.8V
Switching Frequency-Max: 500kHz
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,625.00
USD
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section