text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9B300MUV-E2

BD9B300MUV 2.7 to 5.5 Vin 3 A Synchronous DCDC Buck Switching Regulator- VQFN-16

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9B300MUV-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 4.4V
Switching Frequency-Max: 2MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,515.00
USD
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495
Product Variant Information section