text.skipToContent text.skipToNavigation

Manufacturer Part #

DPO2039DABQ-13

DPO2039DABQ: 5.5V 200MHz Dataline Over Voltage Protection Switche - U-QFN3030-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DPO2039DABQ-13 - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 5.5V
Output Current-Max: 600mA
Switching Frequency-Max: 200MHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Power Consumption: 1.75W
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section