text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3267C-H205-TL

AC/DC Converters CV/CC 650V / 725V 40W 45W 36W 40W

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3267C-H205-TL - Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 85V to 265V
Output Current-Max: 2.64A
Output Voltage Range: 27V
Output Type: Fixed
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +105°C
Efficiency: 94%
No. of Outputs: 1
Power Consumption: 50W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,926.00
USD
Quantity
Unit Price
2,000+
$0.963
Product Variant Information section