text.skipToContent text.skipToNavigation

Manufacturer Part #

IR3883MTRPBF

IR3883 Series 14 V 3 A 800 kHz IR Mosfet IPOL Synchronous Buck Regulator-PQFN-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR3883MTRPBF - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 14V
Output Current-Max: 3A
Output Voltage Range: 0.5V to 5V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  PQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,935.00
USD
Quantity
Unit Price
3,000+
$0.645
Product Variant Information section