text.skipToContent text.skipToNavigation

Manufacturer Part #

IR3899AMTRPBFAUMA1

Conv DC to DC Single Buck 4.3V to 17V 16-Pin PQFN T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR3899AMTRPBFAUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 17V
Output Current-Max: 9A
Output Voltage Range: 6V to 600mV
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  PQFN-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,560.00
USD
Quantity
Unit Price
4,000+
$1.14
Product Variant Information section