text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL60002BIH318Z-TK

V-Ref Precision 1.8V 7mA 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL60002BIH318Z-TK - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 5.5V
Output Current-Max: 7mA
Output Voltage Range: 1.8V
Operating Temp Range: -40°C to +85°C
Load Regulation: 150µV
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,350.00
USD
Quantity
Unit Price
1,000+
$3.35
Product Variant Information section