text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78171ARZ-T

20 LEAD QFN 3x4x0.9

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78171ARZ-T - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 4.5V to 26.5V
Output Current-Max: 50mA
Output Voltage Range: 40V
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 6
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$12,900.00
USD
Quantity
Unit Price
6,000+
$2.15
Product Variant Information section