text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78268ARZ

24 LEAD QFN PACKAGE 4X4mm (0.5mm pitch)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78268ARZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 5.5V
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Moisture Sensitivity Level: 2
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
750
Multiple Of:
75
Total
$2,400.00
USD
Quantity
Unit Price
750+
$3.20
Product Variant Information section